Part Details for DME-05-S-S by Adam Technologies Inc
Overview of DME-05-S-S by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DME-05-S-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-DME-05-S-S-ND
|
DigiKey | 6.35MM PCB HEADER, 5 POSITION Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
652 In Stock |
|
$0.5636 / $0.9100 | Buy Now |
DISTI #
737-DME-05-S-S
|
Mouser Electronics | Headers & Wire Housings 6.35MM PCB HEADER, 5 POSITION RoHS: Compliant | 0 |
|
$0.3870 | Order Now |
DISTI #
74896513
|
RS | Connector, PCB, female, 6.35mm, single row, without polarization, 5 position | Adam Tech DME-05-S-S RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.4430 | Buy Now |
|
Onlinecomponents.com | 6.35mm PCB Header, 5 Position - Bag RoHS: Compliant | 0 |
|
$0.3848 / $0.8060 | Buy Now |