Part Details for DME-F-03-S2-P-S by Adam Technologies Inc
Overview of DME-F-03-S2-P-S by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DME-F-03-S2-P-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-DME-F-03-S2-P-S-ND
|
DigiKey | PCB MOUNT SOCKET HEADER (W/ POLA Min Qty: 1 Lead time: 14 Weeks Container: Bag |
466 In Stock |
|
$0.6441 / $0.9900 | Buy Now |
DISTI #
737-DME-F-03-S2-P-S
|
Mouser Electronics | Headers & Wire Housings PCB MOUNT SOCKET HEADER (W/ POLA RoHS: Compliant | 0 |
|
$0.6440 | Order Now |
DISTI #
74895456
|
RS | Connector, wire to board, female, 6.35mm, polarizing, female pin, 3 position | Adam Tech DME-F-03-S2-P-S RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.7370 | Buy Now |
|
Onlinecomponents.com | PCB Mount Socket Header w/ Polarizing Peg - Bag RoHS: Compliant | 0 |
|
$0.7070 / $1.0310 | Buy Now |