Part Details for DME-M2-09-SQ by Adam Technologies Inc
Overview of DME-M2-09-SQ by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DME-M2-09-SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-DME-M2-09-SQ-ND
|
DigiKey | CONN PLUG HSG 9POS 6.35MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
489 In Stock |
|
$0.1581 / $0.3900 | Buy Now |
DISTI #
737-DME-M2-09-SQ
|
Mouser Electronics | Headers & Wire Housings WIRE PLUG HOUSING RoHS: Compliant | 0 |
|
$0.6510 | Order Now |
DISTI #
74896122
|
RS | Connector, 6.35mm pitch, male, verrtical 9 position | Adam Tech DME-M2-09-SQ RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.7750 | Buy Now |
|
Onlinecomponents.com | Wire Plug Housing - Bag RoHS: Compliant | 0 |
|
$0.7440 / $1.0850 | Buy Now |