Part Details for DME2S68K-F by Cornell Dubilier Electronics Inc
Overview of DME2S68K-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DME2S68K-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K2000
|
Newark | Capacitor Polyester Film 0.068Uf, 250V, 10%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.068Μf, Capacitance Tolerance:± 10%, Voltage(Ac):-, Voltage(Dc):250V, Humidity Rating:- Rohs Compliant: Yes |Cornell Dubilier DME2S68K-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3840 | Buy Now |
DISTI #
338-4202-ND
|
DigiKey | CAP FILM 0.068UF 10% 250VDC RAD Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
2997 In Stock |
|
$0.3676 / $1.0700 | Buy Now |
DISTI #
5989-250V.068-F
|
Mouser Electronics | Film Capacitors DME 250V 0.068 RoHS: Compliant | 3491 |
|
$0.3600 / $1.0700 | Buy Now |
|
Future Electronics | Film Capacitors DME 250V 0.068uF Radial Dipped RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 1000Bulk |
|
$0.3700 / $0.4000 | Buy Now |
|
Future Electronics | Film Capacitors DME 250V 0.068uF Radial Dipped RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3700 / $0.4000 | Buy Now |
|
Onlinecomponents.com | Polyester Film Capacitor - 6.8uF (+/-) 10% - 250VDC - –55°C to +125°C - RoHS RoHS: Compliant |
1000 Partner Stock |
|
$0.3797 / $0.5624 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 1000 |
|
$0.1800 / $0.5625 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYESTER, 250V, 10% +TOL, 10% -TOL, 0.068UF, 4119 | 800 |
|
$0.2250 / $0.7500 | Buy Now |
|
Master Electronics | Polyester Film Capacitor - 6.8uF (+/-) 10% - 250VDC - –55°C to +125°C - RoHS RoHS: Compliant |
1000 Partner Stock |
|
$0.3797 / $0.5624 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.4800 / $0.5143 | Buy Now |
Part Details for DME2S68K-F
DME2S68K-F CAD Models
DME2S68K-F Part Data Attributes:
|
DME2S68K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DME2S68K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.068uF, 4119, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7.9 mm | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4.8 mm |