Part Details for DMG7702SFG-7 by Diodes Incorporated
Overview of DMG7702SFG-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMG7702SFG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8427
|
Newark | Mosfet, N-Ch, 30V, 12A, Powerdi 3333 Rohs Compliant: Yes |Diodes Inc. DMG7702SFG-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2770 / $0.6500 | Buy Now |
DISTI #
DMG7702SFG-7DICT-ND
|
DigiKey | MOSFET N-CH 30V 12A POWERDI3333 Min Qty: 1 Lead time: 55 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.2087 / $0.6300 | Buy Now |
DISTI #
DMG7702SFG-7
|
Avnet Americas | Trans MOSFET N-CH 30V 12A 8-Pin PowerDI T/R - Tape and Reel (Alt: DMG7702SFG-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
DMG7702SFG-7
|
Avnet Americas | Trans MOSFET N-CH 30V 12A 8-Pin PowerDI T/R - Tape and Reel (Alt: DMG7702SFG-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
DMG7702SFG-7
|
Avnet Silica | Trans MOSFET N-CH 30V 12A 8-Pin PowerDI T/R (Alt: DMG7702SFG-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3943503
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.2988 / $0.6952 | Buy Now |
DISTI #
3943503RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.2077 / $0.3475 | Buy Now |
DISTI #
3943503
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.2077 / $0.4872 | Buy Now |