-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8437
|
Newark | Mosfet, N-Ch, 30V, 13A Rohs Compliant: Yes |Diodes Inc. DMHT3006LFJ-13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5620 / $1.2800 | Buy Now |
DISTI #
31-DMHT3006LFJ-13CT-ND
|
DigiKey | MOSFET 4N-CH 30V 13A 12VDFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2915 In Stock |
|
$0.4610 / $1.2300 | Buy Now |
DISTI #
DMHT3006LFJ-13
|
Avnet Americas | Trans MOSFET Array N-CH 30V 13A 12-Pin VDFN T/R - Tape and Reel (Alt: DMHT3006LFJ-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.3652 / $0.4314 | Buy Now |
DISTI #
621-DMHT3006LFJ-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 25V-30V RoHS: Compliant | 11295 |
|
$0.4600 / $1.2300 | Buy Now |
DISTI #
DMHT3006LFJ-13
|
Avnet Americas | Trans MOSFET Array N-CH 30V 13A 12-Pin VDFN T/R - Tape and Reel (Alt: DMHT3006LFJ-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.3652 / $0.4314 | Buy Now |
DISTI #
DMHT3006LFJ-13
|
Avnet Silica | Trans MOSFET Array N-CH 30V 13A 12-Pin VDFN T/R (Alt: DMHT3006LFJ-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3944083RL
|
element14 Asia-Pacific | MOSFET, N-CH, 30V, 13A RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.5651 / $0.7925 | Buy Now |
DISTI #
3944083
|
element14 Asia-Pacific | MOSFET, N-CH, 30V, 13A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.5651 / $1.2444 | Buy Now |
DISTI #
3944083
|
Farnell | MOSFET, N-CH, 30V, 13A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4988 / $1.4107 | Buy Now |
DISTI #
3944083RL
|
Farnell | MOSFET, N-CH, 30V, 13A RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.4988 / $0.7859 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy