Part Details for DML-04-A-H-T-A-SBL by Adam Technologies Inc
Overview of DML-04-A-H-T-A-SBL by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DML-04-A-H-T-A-SBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-DML-04-A-H-T-A-SBL-ND
|
DigiKey | CONN HEADER R/A 4POS 3MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
473 In Stock |
|
$0.6766 / $1.4100 | Buy Now |
DISTI #
737-DML04AHTASBL
|
Mouser Electronics | Headers & Wire Housings CONN HEADER R/A 4POS 3MM RoHS: Compliant | 0 |
|
$0.7800 | Order Now |
DISTI #
74894850
|
RS | Connector, header, right angle, 4 position, 3MM | Adam Tech DML-04-A-H-T-A-SBL RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8300 | RFQ |
|
Future Electronics | Connector Header Through Hole, Right Angle 4 position 0.118 (3.00mm) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.7370 | Buy Now |
|
Onlinecomponents.com | Connector Header Right Angle 4Pos 3mm - Bag RoHS: Compliant | 0 |
|
$0.6400 / $1.7520 | Buy Now |