Part Details for DML-08-A-H-T-A-SBL by Adam Technologies Inc
Overview of DML-08-A-H-T-A-SBL by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DML-08-A-H-T-A-SBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-DML-08-A-H-T-A-SBL-ND
|
DigiKey | CONN HEADER R/A 8POS 3MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
275 In Stock |
|
$0.8546 / $1.7800 | Buy Now |
DISTI #
737-DML08AHTASBL
|
Mouser Electronics | Headers & Wire Housings CONN HEADER R/A 8POS 3MM RoHS: Compliant | 0 |
|
$0.9860 | Order Now |
DISTI #
74894882
|
RS | Connector, header, right angle, 8 position, 3MM | Adam Tech DML-08-A-H-T-A-SBL RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.9300 | Buy Now |
|
Onlinecomponents.com | Connector Header Right Angle 8Pos 3mm - Bag RoHS: Compliant | 0 |
|
$0.8080 / $2.2130 | Buy Now |