Part Details for DML1012LDS-7A-01 by Diodes Incorporated
Overview of DML1012LDS-7A-01 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DML1012LDS-7A-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DML1012LDS-7A-01
|
Avnet Americas | Smart Load Switch 1-Channel 6A 3.2V to 5.5V 8-Pin VDFN T/R - Tape and Reel (Alt: DML1012LDS-7A-01) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1605 / $0.1896 | Buy Now |
DISTI #
621-DML1012LDS-7A-01
|
Mouser Electronics | MOSFET MOSFET BVDSS: 8V 24V V-DFN3030-8 T&R 1.5 | 0 |
|
$0.1660 / $0.5700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.1726 | Buy Now |
DISTI #
DML1012LDS-7A-01
|
Avnet Americas | Smart Load Switch 1-Channel 6A 3.2V to 5.5V 8-Pin VDFN T/R - Tape and Reel (Alt: DML1012LDS-7A-01) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1605 / $0.1896 | Buy Now |