Part Details for DMM-B-44-100 by Coiltronics
Overview of DMM-B-44-100 by Coiltronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMM-B-44-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Protective Fast Acting 0.44A 1000V Holder Cartridge 10.31 X 38.1mm Melamine Carton UL RoHS: Compliant | 0 |
|
$0 | Buy Now |