-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 7.5A I(D), 12V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, X3-DSN1010-3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMN1017UCP3-7CT-ND
|
DigiKey | MOSFET N-CH 12V 7.5A X3DSN1010-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2155 In Stock |
|
$0.1641 / $0.5600 | Buy Now |
DISTI #
DMN1017UCP3-7
|
Avnet Americas | MOSFET BVDSS: 8V~24V X3-DSN1010-3 T&R 3K - Tape and Reel (Alt: DMN1017UCP3-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1062 | Buy Now |
DISTI #
621-DMN1017UCP3-7
|
Mouser Electronics | MOSFETs MOSFETBVDSS: 8V-24V RoHS: Compliant | 2867 |
|
$0.1880 / $0.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMN1017UCP3-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMN1017UCP3-7
Diodes Incorporated
Small Signal Field-Effect Transistor, 7.5A I(D), 12V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, X3-DSN1010-3, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | X3-DSN1010-3, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | SOURCE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 7.5 A | |
Drain-source On Resistance-Max | 0.024 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 389 pF | |
JESD-30 Code | S-XBCC-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |