-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8476
|
Newark | Mosfet, Dual, N-Ch, 12V, 20.2A Rohs Compliant: Yes |Diodes Inc. DMN12M7UCA10-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3810 / $0.9780 | Buy Now |
DISTI #
31-DMN12M7UCA10-7CT-ND
|
DigiKey | MOSFET 2N-CH 20.2A X4-DSN3015-10 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4670 In Stock |
|
$0.3121 / $0.9500 | Buy Now |
DISTI #
DMN12M7UCA10-7
|
Avnet Americas | MOSFET BVDSS: 8V~24V X4-DSN3015-10 T&R 5K - Tape and Reel (Alt: DMN12M7UCA10-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2477 / $0.2927 | Buy Now |
DISTI #
621-DMN12M7UCA10-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: 8V~24V X4-DSN3015-10 T&R 5K RoHS: Compliant | 4985 |
|
$0.3060 / $0.9400 | Buy Now |
DISTI #
DMN12M7UCA10-7
|
Avnet Americas | MOSFET BVDSS: 8V~24V X4-DSN3015-10 T&R 5K - Tape and Reel (Alt: DMN12M7UCA10-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2477 / $0.2927 | Buy Now |
DISTI #
DMN12M7UCA10-7
|
Avnet Americas | MOSFET BVDSS: 8V~24V X4-DSN3015-10 T&R 5K - Tape and Reel (Alt: DMN12M7UCA10-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2477 / $0.2927 | Buy Now |
DISTI #
DMN12M7UCA10-7
|
Avnet Silica | MOSFET BVDSS: 8V~24V X4-DSN3015-10 T&R 5K (Alt: DMN12M7UCA10-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3944088
|
element14 Asia-Pacific | MOSFET, DUAL, N-CH, 12V, 20.2A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3327 / $0.9402 | Buy Now |
DISTI #
3944088RL
|
element14 Asia-Pacific | MOSFET, DUAL, N-CH, 12V, 20.2A RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3327 / $0.5671 | Buy Now |
DISTI #
3944088RL
|
Farnell | MOSFET, DUAL, N-CH, 12V, 20.2A RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.3361 / $0.5694 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy