-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8490
|
Newark | Mosfet, Dual, N-Ch, 20V, 14.5A Rohs Compliant: Yes |Diodes Inc. DMN2008LFU-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2270 |
|
$0.2760 / $0.6450 | Buy Now |
DISTI #
DMN2008LFU-7DICT-ND
|
DigiKey | MOSFET 2N-CH 20V 14.5A 6UDFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9887 In Stock |
|
$0.2052 / $0.6200 | Buy Now |
DISTI #
DMN2008LFU-7
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 20V 14.5A 6-Pin uDFN2030 T/R - Tape and Reel (Alt: DMN2008LFU-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.1701 / $0.2010 | Buy Now |
DISTI #
621-DMN2008LFU-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: 8V-24V RoHS: Compliant | 9004 |
|
$0.2050 / $0.6200 | Buy Now |
DISTI #
DMN2008LFU-7
|
Avnet Asia | Transistor MOSFET Array Dual N-CH 20V 14.5A 6-Pin uDFN2030 T/R (Alt: DMN2008LFU-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DMN2008LFU-7
|
Avnet Silica | Transistor MOSFET Array Dual N-CH 20V 14.5A 6-Pin uDFN2030 T/R (Alt: DMN2008LFU-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMN2008LFU-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMN2008LFU-7
Diodes Incorporated
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | U-DFN2030-6, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | DRAIN | |
Configuration | COMMON DRAIN, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 14.5 A | |
Drain-source On Resistance-Max | 0.0096 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |