Part Details for DMN2023UCB4-7 by Diodes Incorporated
Overview of DMN2023UCB4-7 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN2023UCB4-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMN2023UCB4-7DICT-ND
|
DigiKey | MOSFET 2N-CH X1-WLB1818-4 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
3422 In Stock |
|
$0.2047 / $0.6200 | Buy Now |
DISTI #
DMN2023UCB4-7
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel 24V 6A 4-Pin X1-WLB T/R - Tape and Reel (Alt: DMN2023UCB4-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1693 / $0.2000 | Buy Now |
DISTI #
621-DMN2023UCB4-7
|
Mouser Electronics | MOSFET N-Ch 24Vds 12Vgs 6.0A Enh FET 2564pF RoHS: Compliant | 3000 |
|
$0.2340 / $0.6400 | Buy Now |
|
Future Electronics | N-Channel 24 V 26 mΩ 29 nC SMT Enhancement Mode Mosfet - X1-WLB1818-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1730 / $0.1850 | Buy Now |
|
Future Electronics | N-Channel 24 V 26 mΩ 29 nC SMT Enhancement Mode Mosfet - X1-WLB1818-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1730 / $0.1850 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 24V, 2-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 2400 |
|
$0.2640 / $0.6600 | Buy Now |
DISTI #
DMN2023UCB4-7
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel 24V 6A 4-Pin X1-WLB T/R - Tape and Reel (Alt: DMN2023UCB4-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1693 / $0.2000 | Buy Now |
DISTI #
DMN2023UCB4-7
|
Avnet Asia | Transistor MOSFET Array Dual N-Channel 24V 6A 4-Pin X1-WLB T/R (Alt: DMN2023UCB4-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | MOSFET 2N-CH X1-WLB1818-4 | 3270 |
|
RFQ |
Part Details for DMN2023UCB4-7
DMN2023UCB4-7 CAD Models
DMN2023UCB4-7 Part Data Attributes:
|
DMN2023UCB4-7
Diodes Incorporated
Buy Now
|
Compare Parts:
DMN2023UCB4-7
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |