Part Details for DMN2024U-13 by Diodes Incorporated
Overview of DMN2024U-13 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN2024U-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMN2024U-13CT-ND
|
DigiKey | MOSFET N-CH 20V 6.8A SOT23 T&R 1 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0755 / $0.4800 | Buy Now |
DISTI #
DMN2024U-13
|
Avnet Americas | MOSFET BVDSS: 8V~24V SOT23 T&R 10K - Tape and Reel (Alt: DMN2024U-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0580 / $0.0686 | Buy Now |
DISTI #
621-DMN2024U-13
|
Mouser Electronics | MOSFET MOSFET RoHS: Compliant | 0 |
|
$0.0840 / $0.4800 | Order Now |
DISTI #
DMN2024U-13
|
Avnet Americas | MOSFET BVDSS: 8V~24V SOT23 T&R 10K - Tape and Reel (Alt: DMN2024U-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0580 / $0.0686 | Buy Now |
DISTI #
DMN2024U-13
|
Avnet Silica | MOSFET BVDSS: 8V~24V SOT23 T&R 10K (Alt: DMN2024U-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 10000 |
|
Buy Now | |
|
LCSC | 20V 6.8A 800mW 25m6.5A4.5V 900mV250uA 1PCSNChannel SOT-23-3 MOSFETs ROHS | 50 |
|
$0.0905 / $0.0953 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0935 | Buy Now |
Part Details for DMN2024U-13
DMN2024U-13 CAD Models
DMN2024U-13 Part Data Attributes:
|
DMN2024U-13
Diodes Incorporated
Buy Now
|
Compare Parts:
DMN2024U-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |