-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 5.8A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8498
|
Newark | Mosfet, Dual, N-Ch, 20V, 5.8A Rohs Compliant: Yes |Diodes Inc. DMN2029USD-13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$0.1790 / $0.4300 | Buy Now |
DISTI #
DMN2029USD-13DICT-ND
|
DigiKey | MOSFET 2N-CH 20V 5.8A 8SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12843 In Stock |
|
$0.1149 / $0.3900 | Buy Now |
DISTI #
DMN2029USD-13
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 20V 6.9A 8-Pin SOIC T/R - Tape and Reel (Alt: DMN2029USD-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 157500 Factory Stock |
|
$0.0860 | Buy Now |
DISTI #
621-DMN2029USD-13
|
Mouser Electronics | MOSFETs 20V Dual N-Ch ENH 20V 25mOhm 4.5V 5.8A RoHS: Compliant | 5089 |
|
$0.1320 / $0.3900 | Buy Now |
|
Future Electronics | Dual N-Channel 20 V 35 mOhm 10.4 nC 1.2 W Silicon Surface Mount Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1130 / $0.1230 | Buy Now |
DISTI #
DMN2029USD-13
|
TME | Transistor: N-MOSFET x2, unipolar, 20V, 4.8A, 0.7W, SO8 Min Qty: 1 | 0 |
|
$0.1160 / $0.3730 | RFQ |
DISTI #
DMN2029USD-13
|
Avnet Silica | Transistor MOSFET Array Dual N-CH 20V 6.9A 8-Pin SOIC T/R (Alt: DMN2029USD-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMN2029USD-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMN2029USD-13
Diodes Incorporated
Small Signal Field-Effect Transistor, 5.8A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 5.8 A | |
Drain-source On Resistance-Max | 0.025 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |