There are no models available for this part yet.
Overview of DMN2050L by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DMN2050L by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65T8217
|
Newark | Mosfet, N Channel, 20V, 5.9A, Sot23, Channel Type:N Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:5.9A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:450Mv Rohs Compliant: Yes |Diodes Inc. DMN2050L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3278 |
|
$0.2300 / $0.5680 | Buy Now | |
DISTI #
86AK4762
|
Newark | Mosfet, N-Ch, 20V, 5.9A, Sot-23 Rohs Compliant: Yes |Diodes Inc. DMN2050L RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1260 / $0.1820 | Buy Now |
CAD Models for DMN2050L by Diodes Incorporated
Part Data Attributes for DMN2050L by Diodes Incorporated
DMN2050L
Diodes Incorporated
|
|
---|---|
Samacsys Manufacturer
|
Diodes Incorporated
|
Want to compare parts?
-
DMN2050LDiodes IncorporatedVS
-