Part Details for DMN2055UWQ-13 by Diodes Incorporated
Overview of DMN2055UWQ-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN2055UWQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMN2055UWQ-13TR-ND
|
DigiKey | MOSFET BVDSS: 8V~24V SOT323 T&R Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0496 / $0.0647 | Buy Now |
DISTI #
DMN2055UWQ-13
|
Avnet Americas | Transistor MOSFET N-Channel 20V 3.1A Automotive 3-Pin SOT-323 T/R - Tape and Reel (Alt: DMN2055UWQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0621 | Buy Now |
DISTI #
621-DMN2055UWQ-13
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 8V-24V SOT323 T&R 10K RoHS: Compliant | 0 |
|
$0.0490 / $0.4300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks | 0 |
|
$0.0523 | Buy Now |
|
LCSC | 20V 3.1A 46m3.6A4.5V 520mW 1V250uA 1 N-Channel SOT-323 MOSFETs ROHS | 150 |
|
$0.0752 / $0.0800 | Buy Now |
Part Details for DMN2055UWQ-13
DMN2055UWQ-13 CAD Models
DMN2055UWQ-13 Part Data Attributes
|
DMN2055UWQ-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMN2055UWQ-13
Diodes Incorporated
Small Signal Field-Effect Transistor, 3.1A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-323, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-323, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.1 A | |
Drain-source On Resistance-Max | 0.046 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 37 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.65 W | |
Reference Standard | AEC-Q101; IATF 16949 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |