Part Details for DMN24H11DSQ-13 by Diodes Incorporated
Overview of DMN24H11DSQ-13 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN24H11DSQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMN24H11DSQ-13CT-ND
|
DigiKey | MOSFET N-CH 240V 270MA SOT23 T&R Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.1379 / $0.4900 | Buy Now |
DISTI #
DMN24H11DSQ-13
|
Avnet Americas | MOSFET BVDSS: 101V~250V SOT23 T&R 10K - Tape and Reel (Alt: DMN24H11DSQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 540000 Factory Stock |
|
$0.1094 / $0.1292 | Buy Now |
DISTI #
621-DMN24H11DSQ-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 101V-250V RoHS: Compliant | 9997 |
|
$0.1580 / $0.4900 | Buy Now |
DISTI #
DMN24H11DSQ-13
|
Avnet Americas | MOSFET BVDSS: 101V~250V SOT23 T&R 10K - Tape and Reel (Alt: DMN24H11DSQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 540000 Factory Stock |
|
$0.1094 / $0.1292 | Buy Now |
DISTI #
DMN24H11DSQ-13
|
Avnet Asia | MOSFET BVDSS: 101V~250V SOT23 T&R 10K (Alt: DMN24H11DSQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1038 / $0.1161 | Buy Now |
DISTI #
DMN24H11DSQ-13
|
Avnet Silica | MOSFET BVDSS: 101V~250V SOT23 T&R 10K (Alt: DMN24H11DSQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.1857 | Buy Now |
Part Details for DMN24H11DSQ-13
DMN24H11DSQ-13 CAD Models
DMN24H11DSQ-13 Part Data Attributes:
|
DMN24H11DSQ-13
Diodes Incorporated
Buy Now
|
Compare Parts:
DMN24H11DSQ-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |