Part Details for DMN2990UDJQ-7 by Diodes Incorporated
Overview of DMN2990UDJQ-7 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN2990UDJQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMN2990UDJQ-7CT-ND
|
DigiKey | MOSFET 2N-CH 0.45A SOT963 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10594 In Stock |
|
$0.0985 / $0.4600 | Buy Now |
DISTI #
DMN2990UDJQ-7
|
Avnet Americas | MOSFET Array, Dual N Channel, 20 V, 450 mA, 990 Milliohms, SOT-963, 6 Pins - Tape and Reel (Alt: DMN2990UDJQ-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 130000 Factory Stock |
|
$0.0859 / $0.1015 | Buy Now |
DISTI #
621-DMN2990UDJQ-7
|
Mouser Electronics | MOSFET MOSFETBVDSS: 8V-24V RoHS: Compliant | 0 |
|
$0.1130 / $0.4600 | Order Now |
|
Future Electronics | 2N-Channel 16 V 450 mA Surface Mount Enhancement Mode Mosfet - SOT-963 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.0931 | Buy Now |
DISTI #
DMN2990UDJQ-7
|
Avnet Americas | MOSFET Array, Dual N Channel, 20 V, 450 mA, 990 Milliohms, SOT-963, 6 Pins - Tape and Reel (Alt: DMN2990UDJQ-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 130000 Factory Stock |
|
$0.0859 / $0.1015 | Buy Now |