Part Details for DMN2992UFZ-7B by Diodes Incorporated
Overview of DMN2992UFZ-7B by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN2992UFZ-7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMN2992UFZ-7BTR-ND
|
DigiKey | MOSFET BVDSS: 8V~24V X2-DFN0606- Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0524 / $0.0645 | Buy Now |
DISTI #
DMN2992UFZ-7B
|
Avnet Americas | - Tape and Reel (Alt: DMN2992UFZ-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0396 / $0.0467 | Buy Now |
DISTI #
621-DMN2992UFZ-7B
|
Mouser Electronics | MOSFET MOSFET BVDSS: 8V-24V X2-DFN0606-3 T&R 10K | 0 |
|
$0.0510 / $0.4300 | Order Now |
DISTI #
DMN2992UFZ-7B
|
Avnet Americas | - Tape and Reel (Alt: DMN2992UFZ-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0396 / $0.0467 | Buy Now |