Part Details for DMN3010LFG-13 by Diodes Incorporated
Overview of DMN3010LFG-13 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN3010LFG-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMN3010LFG-13DI-ND
|
DigiKey | MOSFET N-CH 30V 11A PWRDI3333 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1724 / $0.2002 | Buy Now |
DISTI #
DMN3010LFG-13
|
Avnet Americas | Trans MOSFET N-CH 30V 11A 8-Pin PowerDI 3333 T/R - Tape and Reel (Alt: DMN3010LFG-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1562 / $0.1846 | Buy Now |
DISTI #
621-DMN3010LFG-13
|
Mouser Electronics | MOSFET N-Ch Enh Mode FET 30Vdss 20Vgss RoHS: Compliant | 3000 |
|
$0.1920 / $0.6000 | Buy Now |
DISTI #
DMN3010LFG-13
|
Avnet Americas | Trans MOSFET N-CH 30V 11A 8-Pin PowerDI 3333 T/R - Tape and Reel (Alt: DMN3010LFG-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1562 / $0.1846 | Buy Now |
DISTI #
DMN3010LFG-13
|
Avnet Silica | Trans MOSFET N-CH 30V 11A 8-Pin PowerDI 3333 T/R (Alt: DMN3010LFG-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.2624 | Buy Now |