Part Details for DMN3026LVTQ-7 by Diodes Incorporated
Overview of DMN3026LVTQ-7 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DMN3026LVTQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMN3026LVTQ-7CT-ND
|
DigiKey | MOSFET N-CH 30V 6.6A TSOT26 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2995 In Stock |
|
$0.1313 / $0.7100 | Buy Now |
DISTI #
DMN3026LVTQ-7
|
Avnet Americas | MOSFET BVDSS: 25V~30V TSOT26 T&R 3K - Tape and Reel (Alt: DMN3026LVTQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 342000 Factory Stock |
|
$0.1358 | Buy Now |
DISTI #
621-DMN3026LVTQ-7
|
Mouser Electronics | MOSFETs MOSFET BVDSS RoHS: Compliant | 2977 |
|
$0.1500 / $0.4500 | Buy Now |
|
Future Electronics | 30V, 6.6A, 23mohm, N-Channel, TSOT26, AEC-Q101 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1290 / $0.1400 | Buy Now |
|
Future Electronics | 30V, 6.6A, 23mohm, N-Channel, TSOT26, AEC-Q101 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1290 / $0.1400 | Buy Now |
DISTI #
DMN3026LVTQ-7
|
Avnet Silica | MOSFET BVDSS: 25V~30V TSOT26 T&R 3K (Alt: DMN3026LVTQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DMN3026LVTQ-7
DMN3026LVTQ-7 CAD Models
DMN3026LVTQ-7 Part Data Attributes
|
DMN3026LVTQ-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMN3026LVTQ-7
Diodes Incorporated
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 6.6 A | |
Drain-source On Resistance-Max | 0.023 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 49 pF | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.5 W | |
Pulsed Drain Current-Max (IDM) | 35 A | |
Reference Standard | AEC-Q101; MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |