Part Details for DMN3028L-7 by Diodes Incorporated
Overview of DMN3028L-7 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN3028L-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMN3028L-7TR-ND
|
DigiKey | MOSFET BVDSS: 25V~30V SOT23 T&R Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1237 / $0.1475 | Buy Now |
DISTI #
DMN3028L-7
|
Avnet Americas | Transistor MOSFET N-Channel 30V 6.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: DMN3028L-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0982 / $0.1160 | Buy Now |
DISTI #
621-DMN3028L-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: 25V-30V SOT23 T&R 3K RoHS: Compliant | 0 |
|
$0.1240 / $0.4400 | Order Now |
DISTI #
DMN3028L-7
|
Avnet Americas | Transistor MOSFET N-Channel 30V 6.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: DMN3028L-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0982 / $0.1160 | Buy Now |