Part Details for DMN3032LFDBQ-7 by Diodes Incorporated
Overview of DMN3032LFDBQ-7 by Diodes Incorporated
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN3032LFDBQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8552
|
Newark | Mosfet, Dual, N-Ch, 30V, 6.2A Rohs Compliant: Yes |Diodes Inc. DMN3032LFDBQ-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2930 |
|
$0.2150 / $0.5620 | Buy Now |
DISTI #
DMN3032LFDBQ-7DICT-ND
|
DigiKey | MOSFET 2N-CH 30V 6.2A 6UDFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
110537 In Stock |
|
$0.1588 / $0.5500 | Buy Now |
DISTI #
DMN3032LFDBQ-7
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 6.2A 6-Pin uDFN2020 T/R - Tape and Reel (Alt: DMN3032LFDBQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1535 / $0.1814 | Buy Now |
DISTI #
621-DMN3032LFDBQ-7
|
Mouser Electronics | MOSFET Dual N-Ch Enh FET 30V 20Vgss 1.0W RoHS: Compliant | 43998 |
|
$0.1580 / $0.5400 | Buy Now |
|
Future Electronics | DMN Series 30 V 30 mOhm SMT Dual N-Ch Enhancement Mode Mosfet - U-DFN-2020-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.1590 / $0.1700 | Buy Now |
|
Future Electronics | DMN Series 30 V 30 mOhm SMT Dual N-Ch Enhancement Mode Mosfet - U-DFN-2020-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1590 / $0.1700 | Buy Now |
DISTI #
DMN3032LFDBQ-7
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 6.2A 6-Pin uDFN2020 T/R - Tape and Reel (Alt: DMN3032LFDBQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1535 / $0.1814 | Buy Now |
DISTI #
DMN3032LFDBQ-7
|
Avnet Asia | Transistor MOSFET Array Dual N-CH 30V 6.2A 6-Pin uDFN2020 T/R (Alt: DMN3032LFDBQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1343 / $0.1590 | Buy Now |
DISTI #
DMN3032LFDBQ-7
|
Avnet Silica | Transistor MOSFET Array Dual N-CH 30V 6.2A 6-Pin uDFN2020 T/R (Alt: DMN3032LFDBQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
3944105RL
|
element14 Asia-Pacific | MOSFET, DUAL, N-CH, 30V, 6.2A RoHS: Compliant Min Qty: 100 Container: Reel | 2930 |
|
$0.2490 / $0.3274 | Buy Now |