Part Details for DMN3042LFDF-7 by Diodes Incorporated
Overview of DMN3042LFDF-7 by Diodes Incorporated
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN3042LFDF-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMN3042LFDF-7DICT-ND
|
DigiKey | MOSFET N-CH 30V 7A 6UDFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5980 In Stock |
|
$0.1095 / $0.5100 | Buy Now |
DISTI #
DMN3042LFDF-7
|
Avnet Americas | Transistor MOSFET N-CH 30V 7A 6-Pin uDFN2020 T/R - Tape and Reel (Alt: DMN3042LFDF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0929 / $0.1097 | Buy Now |
DISTI #
621-DMN3042LFDF-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: 25V-30V U-DFN2020-6 T&R 3K RoHS: Compliant | 1548 |
|
$0.1240 / $0.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1140 / $0.1240 | Buy Now |
DISTI #
DMN3042LFDF-7
|
Avnet Americas | Transistor MOSFET N-CH 30V 7A 6-Pin uDFN2020 T/R - Tape and Reel (Alt: DMN3042LFDF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0929 / $0.1097 | Buy Now |
DISTI #
DMN3042LFDF-7
|
TME | Transistor: N-MOSFET, unipolar, 30V, 5.6A, Idm: 35A, 2.1W Min Qty: 3 | 0 |
|
$0.1380 / $0.2610 | RFQ |
DISTI #
DMN3042LFDF-7
|
Avnet Silica | Transistor MOSFET N-CH 30V 7A 6-Pin uDFN2020 T/R (Alt: DMN3042LFDF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | MOSFET N-CH 30V 7A 6UDFN | 10400 |
|
RFQ | |
DISTI #
2709534
|
element14 Asia-Pacific | MOSFET, N-CH, 30V, 7A, UDFN2020 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1351 / $0.5597 | Buy Now |
DISTI #
2709534RL
|
element14 Asia-Pacific | MOSFET, N-CH, 30V, 7A, UDFN2020 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1351 / $0.2776 | Buy Now |
Part Details for DMN3042LFDF-7
DMN3042LFDF-7 CAD Models
DMN3042LFDF-7 Part Data Attributes:
|
DMN3042LFDF-7
Diodes Incorporated
Buy Now
|
Compare Parts:
DMN3042LFDF-7
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |