Part Details for DMN3061SWQ-7 by Diodes Incorporated
Overview of DMN3061SWQ-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Smart Cities
Energy and Power Systems
Renewable Energy
Price & Stock for DMN3061SWQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7117
|
Newark | Mosfet, N-Ch, 30V, 2.7A, Sot-323 Rohs Compliant: Yes |Diodes Inc. DMN3061SWQ-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1970 |
|
$0.1090 / $0.4610 | Buy Now |
DISTI #
31-DMN3061SWQ-7CT-ND
|
DigiKey | MOSFET BVDSS: 25V~30V SOT323 T&R Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6598 In Stock |
|
$0.0515 / $0.3700 | Buy Now |
DISTI #
DMN3061SWQ-7
|
Avnet Americas | Transistor MOSFET N-Channel 30V 2.7A Automotive 3-Pin SOT-323 T/R - Tape and Reel (Alt: DMN3061SWQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 84000 Factory Stock |
|
$0.0482 | Buy Now |
DISTI #
621-DMN3061SWQ-7
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 25V-30V SOT323 T&R 3K RoHS: Compliant | 8888 |
|
$0.0510 / $0.4300 | Buy Now |
|
Future Electronics | MOSFET BVDSS: 25V~30V SOT323 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0538 / $0.0612 | Buy Now |
DISTI #
DMN3061SWQ-7
|
Avnet Silica | Transistor MOSFET N-Channel 30V 2.7A Automotive 3-Pin SOT-323 T/R (Alt: DMN3061SWQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 30V 2.7A 60m3.1A10V 490mW 1.8V250uA 1 N-Channel SOT-323 MOSFETs ROHS | 20 |
|
$0.0761 / $0.0810 | Buy Now |
|
New Advantage Corporation | MOSFET BVDSS: 25V~30V SOT323 T&R 3K RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.0939 | Buy Now |
Part Details for DMN3061SWQ-7
DMN3061SWQ-7 CAD Models
DMN3061SWQ-7 Part Data Attributes
|
DMN3061SWQ-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMN3061SWQ-7
Diodes Incorporated
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 2.7 A | |
Drain-source On Resistance-Max | 0.06 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 29 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.65 W | |
Reference Standard | AEC-Q101; IATF 16949; MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |