Part Details for DMN31D4UFZ-7B by Diodes Incorporated
Overview of DMN31D4UFZ-7B by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN31D4UFZ-7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMN31D4UFZ-7BCT-ND
|
DigiKey | MOSFET BVDSS: 25V~30V X2-DFN0606 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9875 In Stock |
|
$0.0228 / $0.2300 | Buy Now |
DISTI #
DMN31D4UFZ-7B
|
Avnet Americas | Power MOSFET, N Channel, 30 V, 310 mA, 1.5 Ohm, X2-DFN0606, 3 Pins, Surface Mount - Tape and Reel (Alt: DMN31D4UFZ-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0216 / $0.0255 | Buy Now |
DISTI #
621-DMN31D4UFZ-7B
|
Mouser Electronics | MOSFET MOSFET BVDSS: 25V-30V X2-DFN0606-3 T&R 10K RoHS: Compliant | 0 |
|
$0.0220 / $0.2300 | Order Now |
|
Future Electronics | MOSFET MOSFET BVDSS 25V-30V X2-DFN0606-3 TR 10K RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 10000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.0353 / $0.0530 | Buy Now |
DISTI #
DMN31D4UFZ-7B
|
Avnet Americas | Power MOSFET, N Channel, 30 V, 310 mA, 1.5 Ohm, X2-DFN0606, 3 Pins, Surface Mount - Tape and Reel (Alt: DMN31D4UFZ-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0216 / $0.0255 | Buy Now |
DISTI #
DMN31D4UFZ-7B
|
Avnet Silica | Power MOSFET, N Channel, 30 V, 310 mA, 1.5 Ohm, X2-DFN0606, 3 Pins, Surface Mount (Alt: DMN31D4UFZ-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |