Part Details for DMN33D9LV-7A by Diodes Incorporated
Overview of DMN33D9LV-7A by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN33D9LV-7A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9546
|
Newark | Mosfet, Dual N-Ch, 0.35A, 30V, 150Deg C Rohs Compliant: Yes |Diodes Inc. DMN33D9LV-7A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2665 |
|
$0.1330 / $0.4930 | Buy Now |
DISTI #
31-DMN33D9LV-7ACT-ND
|
DigiKey | MOSFET 2N-CH 30V 0.35A SOT563 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2900 In Stock |
|
$0.0742 / $0.4600 | Buy Now |
DISTI #
DMN33D9LV-7A
|
Avnet Americas | Dual MOSFET, N Channel, 30 V, 30 V, 350 mA, 350 mA, 0.2 ohm - Tape and Reel (Alt: DMN33D9LV-7A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.0561 / $0.0662 | Buy Now |
DISTI #
621-DMN33D9LV-7A
|
Mouser Electronics | MOSFET MOSFET BVDSS: 25V-30V SOT563 T&R 3K RoHS: Compliant | 2755 |
|
$0.0850 / $0.5100 | Buy Now |
DISTI #
DMN33D9LV-7A
|
Avnet Americas | Dual MOSFET, N Channel, 30 V, 30 V, 350 mA, 350 mA, 0.2 ohm - Tape and Reel (Alt: DMN33D9LV-7A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.0561 / $0.0662 | Buy Now |
DISTI #
DMN33D9LV-7A
|
TME | Transistor: N-MOSFET x2, unipolar, 30V, 200mA, Idm: 0.8A, 200mW Min Qty: 5 | 0 |
|
$0.0890 / $0.1580 | RFQ |
DISTI #
DMN33D9LV-7A
|
Avnet Silica | Dual MOSFET, N Channel, 30 V, 30 V, 350 mA, 350 mA, 0.2 ohm (Alt: DMN33D9LV-7A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
3405241RL
|
element14 Asia-Pacific | MOSFET, DUAL N-CH, 0.35A, 30V, 150DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 2665 |
|
$0.0961 / $0.2062 | Buy Now |
DISTI #
3405241
|
element14 Asia-Pacific | MOSFET, DUAL N-CH, 0.35A, 30V, 150DEG C RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2665 |
|
$0.0961 / $0.4849 | Buy Now |
DISTI #
3405241
|
Farnell | MOSFET, DUAL N-CH, 0.35A, 30V, 150DEG C RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 2665 |
|
$0.0814 / $0.4684 | Buy Now |