-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8575
|
Newark | Mosfet, Dual, N-Ch, 30V, 0.8A |Diodes Inc. DMN3401LDW-13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1020 / $0.4450 | Buy Now |
DISTI #
31-DMN3401LDW-13CT-ND
|
DigiKey | MOSFET 2N-CH 30V 0.8A SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19860 In Stock |
|
$0.0512 / $0.4200 | Buy Now |
DISTI #
DMN3401LDW-13
|
Avnet Americas | MOSFET Dual N-Channel Enhancement Mode 30V 6-Pin SOT-363 T/R - Tape and Reel (Alt: DMN3401LDW-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 50000 Factory Stock |
|
$0.0387 / $0.0457 | Buy Now |
DISTI #
621-DMN3401LDW-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 25V-30V RoHS: Compliant | 0 |
|
$0.0510 / $0.4200 | Order Now |
DISTI #
DMN3401LDW-13
|
Avnet Americas | MOSFET Dual N-Channel Enhancement Mode 30V 6-Pin SOT-363 T/R - Tape and Reel (Alt: DMN3401LDW-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 50000 Factory Stock |
|
$0.0387 / $0.0457 | Buy Now |
DISTI #
DMN3401LDW-13
|
Avnet Americas | MOSFET Dual N-Channel Enhancement Mode 30V 6-Pin SOT-363 T/R - Tape and Reel (Alt: DMN3401LDW-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 50000 Factory Stock |
|
$0.0387 / $0.0457 | Buy Now |
DISTI #
DMN3401LDW-13
|
Avnet Asia | MOSFET Dual N-Channel Enhancement Mode 30V 6-Pin SOT-363 T/R (Alt: DMN3401LDW-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DMN3401LDW-13
|
Avnet Silica | MOSFET Dual N-Channel Enhancement Mode 30V 6-Pin SOT-363 T/R (Alt: DMN3401LDW-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0656 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy