-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMN3731U-13CT-ND
|
DigiKey | MOSFET N-CH 30V 900MA SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9238 In Stock |
|
$0.0248 / $0.2500 | Buy Now |
DISTI #
DMN3731U-13
|
Avnet Americas | Transistor MOSFET N-Channel 30V 0.9A 3-Pin SOT-23 T/R - Tape and Reel (Alt: DMN3731U-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 110000 Factory Stock |
|
$0.0188 / $0.0223 | Buy Now |
DISTI #
621-DMN3731U-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 25V-30V RoHS: Compliant | 25697 |
|
$0.0240 / $0.2500 | Buy Now |
|
Future Electronics | MOSFET BVDSS: 25V-30V RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0236 / $0.0263 | Buy Now |
|
Future Electronics | MOSFET BVDSS: 25V-30V RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0236 / $0.0263 | Buy Now |
DISTI #
DMN3731U-13
|
Avnet Americas | Transistor MOSFET N-Channel 30V 0.9A 3-Pin SOT-23 T/R - Tape and Reel (Alt: DMN3731U-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 110000 Factory Stock |
|
$0.0188 / $0.0223 | Buy Now |
DISTI #
DMN3731U-13
|
Avnet Asia | Transistor MOSFET N-Channel 30V 0.9A 3-Pin SOT-23 T/R (Alt: DMN3731U-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DMN3731U-13
|
Avnet Silica | Transistor MOSFET N-Channel 30V 0.9A 3-Pin SOT-23 T/R (Alt: DMN3731U-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 10000 |
|
Buy Now | |
|
LCSC | 30V 900mA 460m200mA4.5V 400mW 950mV250uA 1PCSNChannel SOT-23-3 MOSFETs ROHS | 5 |
|
$0.0383 / $0.0407 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0328 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy