-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8581
|
Newark | Mosfet, Dual, N-Ch, 40V, 7A Rohs Compliant: Yes |Diodes Inc. DMN4026SSD-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4060 / $0.8780 | Buy Now |
DISTI #
DMN4026SSD-13
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 40V 9A 8-Pin SOIC T/R - Tape and Reel (Alt: DMN4026SSD-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 87500 Factory Stock |
|
$0.2213 / $0.2615 | Buy Now |
DISTI #
621-DMN4026SSD-13
|
Mouser Electronics | MOSFET N-Ch Enh Mode FET 40Vdss 20Vgss RoHS: Compliant | 58149 |
|
$0.2970 / $0.7900 | Buy Now |
DISTI #
70550882
|
RS | MOSFET Dual N-Ch 40V 9A Enhanc. SOIC8 | Diodes Inc DMN4026SSD-13 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6500 | RFQ |
|
Future Electronics | Dual N-Channel 40 V 24 mOhm Surface Mount Enhancement Mode Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.2400 / $0.2550 | Buy Now |
|
Future Electronics | Dual N-Channel 40 V 24 mOhm Surface Mount Enhancement Mode Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2400 / $0.2550 | Buy Now |
DISTI #
DMN4026SSD-13
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 40V 9A 8-Pin SOIC T/R - Tape and Reel (Alt: DMN4026SSD-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 87500 Factory Stock |
|
$0.2213 / $0.2615 | Buy Now |
DISTI #
DMN4026SSD-13
|
Avnet Asia | Transistor MOSFET Array Dual N-CH 40V 9A 8-Pin SOIC T/R (Alt: DMN4026SSD-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DMN4026SSD-13
|
Avnet Silica | Transistor MOSFET Array Dual N-CH 40V 9A 8-Pin SOIC T/R (Alt: DMN4026SSD-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | MOSFET 2N-CH 40V 7A 8SO | 20000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy