Part Details for DMN52D0UV-7 by Diodes Incorporated
Overview of DMN52D0UV-7 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN52D0UV-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMN52D0UV-7CT-ND
|
DigiKey | MOSFET 2N-CH 50V 0.48A SOT563 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2900 In Stock |
|
$0.0568 / $0.4800 | Buy Now |
DISTI #
DMN52D0UV-7
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 40V 79A 8-Pin PowerDI 5060 T/R - Tape and Reel (Alt: DMN52D0UV-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 141000 Factory Stock |
|
$0.0435 / $0.0514 | Buy Now |
DISTI #
621-DMN52D0UV-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: 41V-60V SOT563 T&R 3K RoHS: Compliant | 1744 |
|
$0.0560 / $0.4800 | Buy Now |