Part Details for DMN61D9UT-7 by Diodes Incorporated
Overview of DMN61D9UT-7 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN61D9UT-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3589338
|
element14 Asia-Pacific | MOSFET, N-CH, 60V, 0.35A, SOT-523 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1809 |
|
$0.0467 / $0.3602 | Buy Now |
DISTI #
3589338RL
|
element14 Asia-Pacific | MOSFET, N-CH, 60V, 0.35A, SOT-523 RoHS: Compliant Min Qty: 100 Container: Reel | 1809 |
|
$0.0467 / $0.1579 | Buy Now |
DISTI #
3589338RL
|
Farnell | MOSFET, N-CH, 60V, 0.35A, SOT-523 RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 1809 |
|
$0.0577 / $0.1556 | Buy Now |
DISTI #
3589338
|
Farnell | MOSFET, N-CH, 60V, 0.35A, SOT-523 RoHS: Compliant Min Qty: 5 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 1809 |
|
$0.0577 / $0.3915 | Buy Now |
Part Details for DMN61D9UT-7
DMN61D9UT-7 CAD Models
DMN61D9UT-7 Part Data Attributes:
|
DMN61D9UT-7
Diodes Incorporated
Buy Now
|
Compare Parts:
DMN61D9UT-7
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |