Part Details for DMN62D2UQ-13 by Diodes Incorporated
Overview of DMN62D2UQ-13 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN62D2UQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMN62D2UQ-13TR-ND
|
DigiKey | 2N7002 FAMILY SOT23 T&R 10K Min Qty: 10000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0382 / $0.0500 | Buy Now |
DISTI #
DMN62D2UQ-13
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 390 mA, 2 Ohm, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: DMN62D2UQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0361 / $0.0426 | Buy Now |
DISTI #
621-DMN62D2UQ-13
|
Mouser Electronics | MOSFET 2N7002 Family SOT23 T&R 10K RoHS: Compliant | 0 |
|
$0.0490 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks | 0 |
|
$0.0383 | Buy Now |
Part Details for DMN62D2UQ-13
DMN62D2UQ-13 CAD Models
DMN62D2UQ-13 Part Data Attributes
|
DMN62D2UQ-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMN62D2UQ-13
Diodes Incorporated
Small Signal Field-Effect Transistor, 0.39A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.39 A | |
Drain-source On Resistance-Max | 4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 4.2 pF | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.6 W | |
Reference Standard | AEC-Q101; IATF 16949; MIL-STD-202 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |