-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.26A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, X1-DFN1006-3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMN65D8LFB-7DICT-ND
|
DigiKey | MOSFET N-CH 60V 260MA 3DFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18602 In Stock |
|
$0.0324 / $0.3300 | Buy Now |
DISTI #
DMN65D8LFB-7
|
Avnet Americas | MOSFET BVDSS: 61V~100V X1-DFN1006-3 T&R 3K - Tape and Reel (Alt: DMN65D8LFB-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 90001302000 Factory Stock |
|
$0.0254 / $0.0300 | Buy Now |
DISTI #
621-DMN65D8LFB-7
|
Mouser Electronics | MOSFET 60V N-Ch Dual Enh 20Vgss 300mW Pd RoHS: Compliant | 76673 |
|
$0.0300 / $0.3300 | Buy Now |
|
Future Electronics | MOSFET BVDSS: 61V~100V X1-DFN1006-3 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0253 / $0.0294 | Buy Now |
|
Future Electronics | MOSFET BVDSS: 61V~100V X1-DFN1006-3 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0253 / $0.0294 | Buy Now |
DISTI #
DMN65D8LFB-7
|
TME | Transistor: N-MOSFET, unipolar, 60V, 310mA, 840mW, X1-DFN1006-3 Min Qty: 20 | 0 |
|
$0.0320 / $0.0516 | RFQ |
DISTI #
DMN65D8LFB-7
|
Avnet Silica | MOSFET BVDSS: 61V~100V X1-DFN1006-3 T&R 3K (Alt: DMN65D8LFB-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMN65D8LFB-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMN65D8LFB-7
Diodes Incorporated
Small Signal Field-Effect Transistor, 0.26A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, X1-DFN1006-3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DFN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.26 A | |
Drain-source On Resistance-Max | 4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.84 W | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |