Part Details for DMN66D0LDWQ-7 by Diodes Incorporated
Overview of DMN66D0LDWQ-7 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN66D0LDWQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMN66D0LDWQ-7TR-ND
|
DigiKey | MOSFET 2N-CH 60V 0.115A SOT363 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0386 / $0.0656 | Buy Now |
DISTI #
DMN66D0LDWQ-7
|
Avnet Americas | Transistor MOSFET Array Enhancement Mode Dual N-CH 60V 217mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: DMN66D0LDWQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 3300042000 Factory Stock |
|
$0.0365 / $0.0431 | Buy Now |
DISTI #
621-DMN66D0LDWQ-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: 41V-60V SOT363 T&R 3K RoHS: Compliant | 1925 |
|
$0.0380 / $0.3900 | Buy Now |
|
Future Electronics | MOSFET BVDSS: 41V~60V SOT363 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0363 / $0.0415 | Buy Now |
DISTI #
DMN66D0LDWQ-7
|
Avnet Americas | Transistor MOSFET Array Enhancement Mode Dual N-CH 60V 217mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: DMN66D0LDWQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 3300042000 Factory Stock |
|
$0.0365 / $0.0431 | Buy Now |