Part Details for DMN67D8L-13 by Diodes Incorporated
Overview of DMN67D8L-13 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN67D8L-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMN67D8L-13-ND
|
DigiKey | MOSFET N-CH 60V 210MA SOT23 Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0187 / $0.0281 | Buy Now |
DISTI #
DMN67D8L-13
|
Avnet Americas | Trans MOSFET N-CH 60V 0.21A 3-Pin SOT-23 T/R - Tape and Reel (Alt: DMN67D8L-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 150000 Factory Stock |
|
$0.0144 / $0.0170 | Buy Now |
DISTI #
621-DMN67D8L-13
|
Mouser Electronics | MOSFET MOSFET BVDSS RoHS: Compliant | 0 |
|
$0.0200 / $0.1900 | Order Now |
DISTI #
DMN67D8L-13
|
Avnet Americas | Trans MOSFET N-CH 60V 0.21A 3-Pin SOT-23 T/R - Tape and Reel (Alt: DMN67D8L-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 150000 Factory Stock |
|
$0.0144 / $0.0170 | Buy Now |
DISTI #
DMN67D8L-13
|
Avnet Silica | Trans MOSFET N-CH 60V 0.21A 3-Pin SOT-23 T/R (Alt: DMN67D8L-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks, 5 Days | Silica - 10000 |
|
Buy Now | |
|
LCSC | 60V 210mA 5500mA10V 340mW 2.5V250uA 1PCSNChannel SOT-23-3 MOSFETs ROHS | 150 |
|
$0.0250 / $0.0266 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0246 | Buy Now |