-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8656
|
Newark | Mosfet, N-Ch, 75V, 7.8A, Powerdi 3333 Rohs Compliant: Yes |Diodes Inc. DMN7022LFG-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3550 / $0.8300 | Buy Now |
DISTI #
DMN7022LFG-7DICT-ND
|
DigiKey | MOSFET N-CH 75V 7.8A PWRDI3333-8 Min Qty: 1 Lead time: 70 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3460 In Stock |
|
$0.2545 / $0.7600 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 75V 7.8A PWDI3333-8 / Qualified to AEC-Q101 Standards for High Reliability | 3500 |
|
RFQ | |
DISTI #
3943680
|
element14 Asia-Pacific | MOSFET, N-CH, 75V, 7.8A, POWERDI 3333 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2000 |
|
$0.3177 / $0.6709 | Buy Now |
DISTI #
3943680RL
|
element14 Asia-Pacific | MOSFET, N-CH, 75V, 7.8A, POWERDI 3333 RoHS: Compliant Min Qty: 100 Container: Reel | 2000 |
|
$0.3177 / $0.4455 | Buy Now |
DISTI #
3943680RL
|
Farnell | MOSFET, N-CH, 75V, 7.8A, POWERDI 3333 RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 2000 |
|
$0.2750 / $0.4596 | Buy Now |
DISTI #
3943680
|
Farnell | MOSFET, N-CH, 75V, 7.8A, POWERDI 3333 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 2000 |
|
$0.2750 / $0.8740 | Buy Now |
|
LCSC | 75V 7.8A 22m10V7.2A 900mW 3V250uA 1PCSNChannel PowerDI3333-8 MOSFETs ROHS | 50 |
|
$0.2763 / $0.4677 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy