Part Details for DMNH6022SSD-13 by Diodes Incorporated
Overview of DMNH6022SSD-13 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMNH6022SSD-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMNH6022SSD-13CT-ND
|
DigiKey | MOSFET 2N-CH 60V 7.1A/22.6A 8SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4975 In Stock |
|
$0.3150 / $0.8400 | Buy Now |
DISTI #
DMNH6022SSD-13
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel 60V 22.6A 8-Pin SO T/R - Tape and Reel (Alt: DMNH6022SSD-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.3125 / $0.3692 | Buy Now |
DISTI #
621-DMNH6022SSD-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 41V-60V | 0 |
|
$0.3600 / $0.8400 | Order Now |
|
Future Electronics | Mosfet Array 2 N-Channel (Dual) 60V 7.1A, 22.6A 1.5W Surface Mount 8-SO RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.2900 / $0.3050 | Buy Now |
|
Future Electronics | Mosfet Array 2 N-Channel (Dual) 60V 7.1A, 22.6A 1.5W Surface Mount 8-SO RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3250 / $0.3450 | Buy Now |
DISTI #
DMNH6022SSD-13
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel 60V 22.6A 8-Pin SO T/R - Tape and Reel (Alt: DMNH6022SSD-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.3125 / $0.3692 | Buy Now |
DISTI #
DMNH6022SSD-13
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel 60V 22.6A 8-Pin SO T/R - Tape and Reel (Alt: DMNH6022SSD-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.3125 / $0.3692 | Buy Now |
DISTI #
DMNH6022SSD-13
|
Avnet Silica | Transistor MOSFET Array Dual N-Channel 60V 22.6A 8-Pin SO T/R (Alt: DMNH6022SSD-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.3867 / $0.4143 | Buy Now |
Part Details for DMNH6022SSD-13
DMNH6022SSD-13 CAD Models
DMNH6022SSD-13 Part Data Attributes
|
DMNH6022SSD-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMNH6022SSD-13
Diodes Incorporated
Power Field-Effect Transistor, 7.1A I(D), 60V, 0.03ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 24 mJ | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 7.1 A | |
Drain-source On Resistance-Max | 0.03 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 45 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for DMNH6022SSD-13
This table gives cross-reference parts and alternative options found for DMNH6022SSD-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMNH6022SSD-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4946BEY-T1-GE3 | Power Field-Effect Transistor, 5.3A I(D), 60V, 0.052ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | Vishay Siliconix | DMNH6022SSD-13 vs SI4946BEY-T1-GE3 |
SI4946BEY-T1-E3 | Power Field-Effect Transistor, 5.3A I(D), 60V, 0.052ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8 | Vishay Siliconix | DMNH6022SSD-13 vs SI4946BEY-T1-E3 |
SI4946BEY-T1-E3 | Power Field-Effect Transistor, 6.5A I(D), 60V, 0.041ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, MS-012, SOIC, SOP-8 | Vishay Intertechnologies | DMNH6022SSD-13 vs SI4946BEY-T1-E3 |