Part Details for DMP1055USW-13 by Diodes Incorporated
Overview of DMP1055USW-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMP1055USW-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMP1055USW-13-ND
|
DigiKey | MOSFET P-CH 12V 3.8A SOT363 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0843 / $0.0919 | Buy Now |
DISTI #
DMP1055USW-13
|
Avnet Americas | MOSFET BVDSS: 8V~24V SOT363 T&R 10K - Tape and Reel (Alt: DMP1055USW-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0735 / $0.0869 | Buy Now |
DISTI #
DMP1055USW-13
|
Avnet Americas | MOSFET BVDSS: 8V~24V SOT363 T&R 10K - Tape and Reel (Alt: DMP1055USW-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.0735 / $0.0869 | Buy Now |
DISTI #
621-DMP1055USW-13
|
Mouser Electronics | MOSFET Dual P-Ch Enh FET Vdss -12V 8Vgss RoHS: Compliant | 0 |
|
$0.0970 / $0.0980 | Order Now |
DISTI #
DMP1055USW-13
|
Avnet Silica | MOSFET BVDSS: 8V~24V SOT363 T&R 10K (Alt: DMP1055USW-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |