Transistors
DMP1081UCB4-7
Diodes Incorporated
Description: Small Signal Field-Effect Transistor,

Overview of DMP1081UCB4-7 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for DMP1081UCB4-7 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DMP1081UCB4-7 by Diodes Incorporated

DMP1081UCB4-7
Diodes Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
U-WLB1010-4
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Diodes Incorporated
Configuration
SINGLE WITH BUILT-IN DIODE AND RESISTOR
DS Breakdown Voltage-Min
12 V
Drain Current-Max (ID)
3 A
Drain-source On Resistance-Max
0.13 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
90 pF
JESD-30 Code
S-PBGA-B4
JESD-609 Code
e1
Number of Elements
1
Number of Terminals
4
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
P-CHANNEL
Power Dissipation-Max (Abs)
1.59 W
Pulsed Drain Current-Max (IDM)
20 A
Surface Mount
YES
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. DMP1081UCB4-7
    Diodes Incorporated
    Small Signal Field-Effect Transistor,
    VS

Related Parts for DMP1081UCB4-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DMP1081UCB4-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DMP1081UCB4-7 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of DMP1081UCB4-7 would you like to use for your alert(s)?
  • Please alert me when DMP1081UCB4-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DMP1081UCB4-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DMP1081UCB4-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DMP1081UCB4-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DMP1081UCB4-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DMP1081UCB4-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: