-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMP2012SN-7CT-ND
|
DigiKey | MOSFET P-CH 20V 700MA SC59-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2008 In Stock |
|
$0.0848 / $0.3900 | Buy Now |
DISTI #
DMP2012SN-7
|
Avnet Americas | Trans MOSFET P-CH 20V 0.7A 3-Pin SC-59 T/R - Tape and Reel (Alt: DMP2012SN-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 93000 Factory Stock |
|
$0.0717 / $0.0847 | Buy Now |
DISTI #
621-DMP2012SN-7
|
Mouser Electronics | MOSFET 20V 700mA RoHS: Compliant | 5586 |
|
$0.0960 / $0.3900 | Buy Now |
|
Future Electronics | Single P-Channel 20 V 500 mW Silicon Surface Mount Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0886 / $0.0995 | Buy Now |
|
Future Electronics | Single P-Channel 20 V 500 mW Silicon Surface Mount Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0886 / $0.0995 | Buy Now |
|
Bristol Electronics | 4019 |
|
RFQ | ||
|
Quest Components | 3215 |
|
$0.2000 / $1.0000 | Buy Now | |
DISTI #
DMP2012SN-7
|
Avnet Americas | Trans MOSFET P-CH 20V 0.7A 3-Pin SC-59 T/R - Tape and Reel (Alt: DMP2012SN-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 93000 Factory Stock |
|
$0.0717 / $0.0847 | Buy Now |
DISTI #
DMP2012SN-7
|
TME | Transistor: P-MOSFET, unipolar, -20V, -900mA, Idm: -2.8A, 500mW Min Qty: 3 | 0 |
|
$0.1200 / $0.2580 | RFQ |
DISTI #
DMP2012SN-7
|
Avnet Americas | Trans MOSFET P-CH 20V 0.7A 3-Pin SC-59 T/R - Tape and Reel (Alt: DMP2012SN-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 93000 Factory Stock |
|
$0.0717 / $0.0847 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy