Part Details for DMP2060UFDB-7 by Diodes Incorporated
Overview of DMP2060UFDB-7 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMP2060UFDB-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMP2060UFDB-7DICT-ND
|
DigiKey | MOSFET 2P-CH 20V 3.2A 6UDFN Min Qty: 1 Lead time: 54 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2075 In Stock |
|
$0.3563 / $0.8400 | Buy Now |
DISTI #
DMP2060UFDB-7
|
Avnet Americas | Transistor MOSFET Array Dual P-Channel 20V 7.6A 6-Pin UDFN2020 T/R - Tape and Reel (Alt: DMP2060UFDB-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
V79:2366_23814123
|
Arrow Electronics | Trans MOSFET P-CH 20V 3.2A 6-Pin UDFN EP T/R RoHS: Compliant Min Qty: 564 Package Multiple: 1 Date Code: 1727 | Americas - 980 |
|
$0.1773 | Buy Now |
|
Bristol Electronics | 2969 |
|
RFQ | ||
|
Quest Components | 2375 |
|
$0.4988 / $1.4250 | Buy Now |
Part Details for DMP2060UFDB-7
DMP2060UFDB-7 CAD Models
DMP2060UFDB-7 Part Data Attributes
|
DMP2060UFDB-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMP2060UFDB-7
Diodes Incorporated
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, S-PDSO-N6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.2 A | |
Drain-source On Resistance-Max | 0.09 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for DMP2060UFDB-7
This table gives cross-reference parts and alternative options found for DMP2060UFDB-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMP2060UFDB-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMP2075UFDB-13 | Small Signal Field-Effect Transistor, | Diodes Incorporated | DMP2060UFDB-7 vs DMP2075UFDB-13 |
DMP2060UFDB-13 | Small Signal Field-Effect Transistor, | Diodes Incorporated | DMP2060UFDB-7 vs DMP2060UFDB-13 |