-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH6604
|
Newark | Mosfet, Dual P-Ch, -20V, -5.7A, 0.9W, Channel Type:Dual P Channel, Drain Source Voltage Vds N Channel:-, Drain Source Voltage Vds P Channel:20V, Continuous Drain Current Id N Channel:-, Continuous Drain Current Id P Channel:5.7A Rohs Compliant: Yes |Diodes Inc. DMP2100UFU-7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
DMP2100UFU-7DICT-ND
|
DigiKey | MOSFET 2P-CH 20V 5.7A 6UDFN Min Qty: 3000 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1437 / $0.1668 | Buy Now |
DISTI #
DMP2100UFU-7
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 20V 5.7A 6-Pin uDFN2030 T/R - Tape and Reel (Alt: DMP2100UFU-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.1130 / $0.1335 | Buy Now |
DISTI #
621-DMP2100UFU-7
|
Mouser Electronics | MOSFET Dual P-Ch Enh FET 20Vdss 10Vgss 0.9W RoHS: Compliant | 4084 |
|
$0.1430 / $0.2200 | Buy Now |
DISTI #
DMP2100UFU-7
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 20V 5.7A 6-Pin uDFN2030 T/R - Tape and Reel (Alt: DMP2100UFU-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.1130 / $0.1335 | Buy Now |
DISTI #
DMP2100UFU-7
|
TME | Transistor: P-MOSFET x2, unipolar, -20V, -4.1A, 0.9W, U-DFN2030-6 Min Qty: 3 | 2520 |
|
$0.1570 / $0.2900 | Buy Now |
DISTI #
DMP2100UFU-7
|
Avnet Asia | Transistor MOSFET Array Dual P-CH 20V 5.7A 6-Pin uDFN2030 T/R (Alt: DMP2100UFU-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DMP2100UFU-7
|
Avnet Silica | Transistor MOSFET Array Dual P-CH 20V 5.7A 6-Pin uDFN2030 T/R (Alt: DMP2100UFU-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
3276204
|
element14 Asia-Pacific | MOSFET, DUAL P-CH, -20V, -5.7A, 0.9W RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1598 / $0.3950 | Buy Now |
DISTI #
3276204
|
Farnell | MOSFET, DUAL P-CH, -20V, -5.7A, 0.9W RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 6 Days Container: Cut Tape | 0 |
|
$0.2097 / $0.4985 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy