Part Details for DMP2110UQ-13 by Diodes Incorporated
Overview of DMP2110UQ-13 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMP2110UQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMP2110UQ-13TR-ND
|
DigiKey | MOSFET BVDSS: 8V~24V SOT23 T&R 1 Min Qty: 10000 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0532 / $0.0654 | Buy Now |
DISTI #
DMP2110UQ-13
|
Avnet Americas | MOSFET BVDSS: 8V~24V SOT23 T&R 10K - Tape and Reel (Alt: DMP2110UQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.0502 / $0.0593 | Buy Now |
DISTI #
621-DMP2110UQ-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 8V-24V SOT23 T&R 10K RoHS: Compliant | 0 |
|
$0.0650 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks | 0 |
|
$0.0533 | Buy Now |
Part Details for DMP2110UQ-13
DMP2110UQ-13 CAD Models
DMP2110UQ-13 Part Data Attributes:
|
DMP2110UQ-13
Diodes Incorporated
Buy Now
|
Compare Parts:
DMP2110UQ-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |