Part Details for DMP2120U-13 by Diodes Incorporated
Overview of DMP2120U-13 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMP2120U-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMP2120U-13CT-ND
|
DigiKey | MOSFET P-CH 20V 3.8A SOT23 T&R 1 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0460 / $0.3800 | Buy Now |
DISTI #
DMP2120U-13
|
Avnet Americas | Enhancement Mode MOSFET P-Channel 20V 3.8A 62mOhm 3-Pin SOT-23 T/R - Tape and Reel (Alt: DMP2120U-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0347 / $0.0410 | Buy Now |
DISTI #
621-DMP2120U-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 8V-24V | 9113 |
|
$0.0500 / $0.3800 | Buy Now |
|
Future Electronics | MOSFET BVDSS 8V-24V RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0451 / $0.0495 | Buy Now |
|
Future Electronics | MOSFET BVDSS 8V-24V RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 10000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.0451 / $0.0677 | Buy Now |
DISTI #
DMP2120U-13
|
Avnet Americas | Enhancement Mode MOSFET P-Channel 20V 3.8A 62mOhm 3-Pin SOT-23 T/R - Tape and Reel (Alt: DMP2120U-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0347 / $0.0410 | Buy Now |
DISTI #
DMP2120U-13
|
Avnet Silica | Enhancement Mode MOSFET P-Channel 20V 3.8A 62mOhm 3-Pin SOT-23 T/R (Alt: DMP2120U-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0587 | Buy Now |