-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 1.14A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, CASE X1-DFN1212-3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8710
|
Newark | Mosfet, P-Ch, 20V, 1.14A, X1-Dfn1212 Rohs Compliant: Yes |Diodes Inc. DMP21D0UFD-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.1250 / $0.4890 | Buy Now |
DISTI #
DMP21D0UFD-7DICT-ND
|
DigiKey | MOSFET P-CH 20V 820MA 3DFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5167 In Stock |
|
$0.0740 / $0.4800 | Buy Now |
DISTI #
DMP21D0UFD-7
|
Avnet Americas | Trans MOSFET P-CH 20V 1.14A 3-Pin DFN T/R - Tape and Reel (Alt: DMP21D0UFD-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 120002445000 Factory Stock |
|
$0.0509 | Buy Now |
DISTI #
621-DMP21D0UFD-7
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 8V-24V X1-DFN1212-3 T&R 3K RoHS: Compliant | 1915 |
|
$0.0850 / $0.4700 | Buy Now |
DISTI #
DMP21D0UFD-7
|
TME | Transistor: P-MOSFET, unipolar, -20V, -820mA, Idm: -4A, 490mW Min Qty: 1 | 0 |
|
$0.0890 / $0.3470 | RFQ |
DISTI #
DMP21D0UFD-7
|
Avnet Asia | Trans MOSFET P-CH 20V 1.14A 3-Pin DFN T/R (Alt: DMP21D0UFD-7) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0555 / $0.0895 | Buy Now |
DISTI #
DMP21D0UFD-7
|
Avnet Silica | Trans MOSFET P-CH 20V 1.14A 3-Pin DFN T/R (Alt: DMP21D0UFD-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 20V 820mA 490mW 495m4.5V800mA 1.2V250uA 1 Piece P-Channel X1-DFN1212-3 MOSFETs ROHS | 2 |
|
$0.2717 / $0.2843 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1063 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMP21D0UFD-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMP21D0UFD-7
Diodes Incorporated
Small Signal Field-Effect Transistor, 1.14A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, CASE X1-DFN1212-3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DFN | |
Package Description | GREEN, PLASTIC, CASE X1-DFN1212-3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE X1-DFN1212-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | LOW THRESHOLD | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 1.14 A | |
Drain-source On Resistance-Max | 0.495 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.93 W | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |