Part Details for DMP3026SFDE-13 by Diodes Incorporated
Overview of DMP3026SFDE-13 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMP3026SFDE-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMP3026SFDE-13CT-ND
|
DigiKey | MOSFET P-CH 30V 10.4A 6UDFN Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9926 In Stock |
|
$0.1354 / $0.4800 | Buy Now |
DISTI #
DMP3026SFDE-13
|
Avnet Americas | MOSFET BVDSS: 25V~30V U-DFN2020-6 T&R 10K - Tape and Reel (Alt: DMP3026SFDE-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 50000 Factory Stock |
|
$0.1183 / $0.1398 | Buy Now |
DISTI #
621-DMP3026SFDE-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 25V-30V RoHS: Compliant | 924 |
|
$0.1550 / $0.4800 | Buy Now |
DISTI #
DMP3026SFDE-13
|
Avnet Americas | MOSFET BVDSS: 25V~30V U-DFN2020-6 T&R 10K - Tape and Reel (Alt: DMP3026SFDE-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 50000 Factory Stock |
|
$0.1183 / $0.1398 | Buy Now |
DISTI #
DMP3026SFDE-13
|
Avnet Silica | MOSFET BVDSS: 25V~30V U-DFN2020-6 T&R 10K (Alt: DMP3026SFDE-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.1907 | Buy Now |