Part Details for DMP3130LQ-7 by Diodes Incorporated
Overview of DMP3130LQ-7 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DMP3130LQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8765
|
Newark | Mosfet, P-Ch, 30V, 3.5A, Sot-23 Rohs Compliant: Yes |Diodes Inc. DMP3130LQ-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1400 / $0.4780 | Buy Now |
DISTI #
DMP3130LQ-7DICT-ND
|
DigiKey | MOSFET P-CH 30V 3.5A SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
43388 In Stock |
|
$0.0995 / $0.4600 | Buy Now |
DISTI #
DMP3130LQ-7
|
Avnet Americas | P-CHANNEL ENHANCEMENT MODE MOSFET - Tape and Reel (Alt: DMP3130LQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 447000 Factory Stock |
|
$0.0848 / $0.1002 | Buy Now |
DISTI #
621-DMP3130LQ-7
|
Mouser Electronics | MOSFET P-CH. MOSFET BVDSS: 25V-30V, AEC-Q101 RoHS: Compliant | 99060 |
|
$0.0980 / $0.4600 | Buy Now |
DISTI #
E02:0323_10043495
|
Arrow Electronics | Trans MOSFET P-CH 30V 3.5A Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2336 | Europe - 195000 |
|
$0.0839 / $0.0985 | Buy Now |
DISTI #
V36:1790_16386203
|
Arrow Electronics | Trans MOSFET P-CH 30V 3.5A Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2240 | Americas - 6000 |
|
$0.0827 / $0.1033 | Buy Now |
DISTI #
V72:2272_16386203
|
Arrow Electronics | Trans MOSFET P-CH 30V 3.5A Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2226 Container: Cut Strips | Americas - 630 |
|
$0.1043 / $0.4365 | Buy Now |
|
Future Electronics | P-Channel 30 V 150 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 51000Reel |
|
$0.0846 / $0.0950 | Buy Now |
|
Future Electronics | P-Channel 30 V 150 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0846 / $0.0950 | Buy Now |
DISTI #
DMP3130LQ-7
|
Avnet Americas | P-CHANNEL ENHANCEMENT MODE MOSFET - Tape and Reel (Alt: DMP3130LQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 447000 Factory Stock |
|
$0.0848 / $0.1002 | Buy Now |
Part Details for DMP3130LQ-7
DMP3130LQ-7 CAD Models
DMP3130LQ-7 Part Data Attributes
|
DMP3130LQ-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMP3130LQ-7
Diodes Incorporated
Small Signal Field-Effect Transistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 3.5 A | |
Drain-source On Resistance-Max | 0.077 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 124 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 1.3 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |